
AKA047N0086051A000 | |
|---|---|
DigiKey Part Number | 2452-AKA047N0086051A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA047N0086051A000 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M17-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿695.42000 | ฿695.42 |
| 10 | ฿590.89500 | ฿5,908.95 |
| 30 | ฿546.81900 | ฿16,404.57 |
| 60 | ฿520.72317 | ฿31,243.39 |
| 120 | ฿495.88558 | ฿59,506.27 |
| 270 | ฿468.33359 | ฿126,450.07 |
| 510 | ฿447.81108 | ฿228,383.65 |

