
AKA874N0085051A000 | |
|---|---|
DigiKey Part Number | 2452-AKA874N0085051A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA874N0085051A000 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿701.88000 | ฿701.88 |
| 10 | ฿596.48900 | ฿5,964.89 |
| 30 | ฿552.00233 | ฿16,560.07 |
| 60 | ฿525.65883 | ฿31,539.53 |
| 120 | ฿500.58158 | ฿60,069.79 |
| 270 | ฿472.77356 | ฿127,648.86 |
| 510 | ฿452.05518 | ฿230,548.14 |

