
AKA874N0085152A000 | |
|---|---|
DigiKey Part Number | 2452-AKA874N0085152A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA874N0085152A000 |
Description | CONN RCP HSG M 17P INLINE PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,069.80000 | ฿1,069.80 |
| 10 | ฿909.28100 | ฿9,092.81 |
| 30 | ฿841.47433 | ฿25,244.23 |
| 60 | ฿801.32600 | ฿48,079.56 |
| 120 | ฿763.11733 | ฿91,574.08 |
| 270 | ฿720.73148 | ฿194,597.50 |

