
1202-FNG-0032-0011 | |
---|---|
DigiKey Part Number | 4535-1202-FNG-0032-0011-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-FNG-0032-0011 |
Description | RFI GASKET FNG NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.126" (3.20mm) | |
Length | 32.81' (10.00m) | |
Height | 0.126" (3.20mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10,808.20000 | ฿10,808.20 |
10 | ฿9,396.14000 | ฿93,961.40 |