
1212-SNG-0012 | |
---|---|
DigiKey Part Number | 4535-1212-SNG-0012-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1212-SNG-0012 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 11.811" (300.00mm) | |
Length | 11.811" (300.00mm) | |
Height | 0.047" (1.20mm) | |
Material | Silicone Nickel Graphite | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,781.78000 | ฿6,781.78 |
10 | ฿5,791.07800 | ฿57,910.78 |
25 | ฿5,543.81120 | ฿138,595.28 |