
232-0032-0064 | |
---|---|
DigiKey Part Number | 4535-232-0032-0064-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 232-0032-0064 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.252" (6.40mm) | |
Length | 82.02' (25.00m) | |
Height | 0.126" (3.20mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,710.65000 | ฿8,710.65 |