
234-0032-0095 | |
---|---|
DigiKey Part Number | 4535-234-0032-0095-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 234-0032-0095 |
Description | RFI GASKET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.374" (9.50mm) | |
Length | 82.02' (25.00m) | |
Height | 0.126" (3.20mm) | |
Material | Steel | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,613.15000 | ฿8,613.15 |