
93-22025 | |
---|---|
DigiKey Part Number | 4535-93-22025-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22025 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.258" (31.95mm) | |
Length | 1.258" (31.95mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿491.73000 | ฿491.73 |
10 | ฿342.74500 | ฿3,427.45 |
25 | ฿303.94000 | ฿7,598.50 |
100 | ฿260.06500 | ฿26,006.50 |
250 | ฿258.37500 | ฿64,593.75 |