
93-22068 | |
---|---|
DigiKey Part Number | 4535-93-22068-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22068 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.625" (41.28mm) | |
Length | 1.625" (41.28mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿775.13000 | ฿775.13 |
10 | ฿556.75800 | ฿5,567.58 |
25 | ฿499.83720 | ฿12,495.93 |
100 | ฿468.00000 | ฿46,800.00 |