95-22001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-22001

DigiKey Part Number
4535-95-22001-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
95-22001
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.689" (17.50mm)
Length
1.409" (35.80mm)
Height
0.031" (0.80mm)
Material
Silicone Nickel Graphite
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿152.10000฿152.10
10฿115.50500฿1,155.05
25฿106.39200฿2,659.80
100฿96.37230฿9,637.23
250฿91.59540฿22,898.85
500฿88.71656฿44,358.28
1,000฿86.34698฿86,346.98
2,500฿83.84532฿209,613.30
Manufacturers Standard Package