
95-22002 | |
---|---|
DigiKey Part Number | 4535-95-22002-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22002 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.740" (44.20mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿205.73000 | ฿205.73 |
10 | ฿135.88300 | ฿1,358.83 |
25 | ฿117.66320 | ฿2,941.58 |
100 | ฿97.05800 | ฿9,705.80 |
250 | ฿86.94012 | ฿21,735.03 |
500 | ฿80.71506 | ฿40,357.53 |
1,000 | ฿80.03125 | ฿80,031.25 |