
CM46 | |
---|---|
DigiKey Part Number | CM46EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | CM46 |
Description | FLIR 400A AC/DC DIGITAL TRMS CLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V, CAT IV 300V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A | |
Ratings | CAT III 600V, CAT IV 300V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,872.18000 | ฿8,872.18 |