16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8861IDRCT

DigiKey Part Number
296-37256-2-ND - Tape & Reel (TR)
296-37256-1-ND - Cut Tape (CT)
296-37256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8861IDRCT
Description
IC ADC 16BIT 10-VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8861IDRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad
Input Type
Differential
Supplier Device Package
10-VSON (3x3)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿810.82000฿810.82
10฿650.96700฿6,509.67
25฿611.05480฿15,276.37
100฿578.49490฿57,849.49
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250฿546.27624฿136,569.06
500฿533.67418฿266,837.09
Manufacturers Standard Package