
CAHCT541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CAHCT541QWRKSRQ1CT-ND - Cut Tape (CT) 296-CAHCT541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT541QWRKSRQ1 |
Description | AUTOMOTIVE 8-CH, 4.5V-TO-5.5V BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿25.54000 | ฿25.54 |
| 10 | ฿18.23400 | ฿182.34 |
| 25 | ฿16.38480 | ฿409.62 |
| 100 | ฿14.37390 | ฿1,437.39 |
| 250 | ฿13.41308 | ฿3,353.27 |
| 500 | ฿12.83308 | ฿6,416.54 |
| 1,000 | ฿12.71248 | ฿12,712.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿11.76607 | ฿35,298.21 |
| 6,000 | ฿11.47764 | ฿68,865.84 |
| 9,000 | ฿11.33307 | ฿101,997.63 |
| 15,000 | ฿11.17303 | ฿167,595.45 |
| 21,000 | ฿11.07938 | ฿232,666.98 |


