
DRV8714SQRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8714SQRHARQ1TR-ND - Tape & Reel (TR) 296-DRV8714SQRHARQ1CT-ND - Cut Tape (CT) 296-DRV8714SQRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8714SQRHARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8714SQRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 4.9V ~ 37V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿106.49049 | ฿266,226.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿189.13000 | ฿189.13 |
| 10 | ฿144.93500 | ฿1,449.35 |
| 25 | ฿133.85920 | ฿3,346.48 |
| 100 | ฿121.69660 | ฿12,169.66 |
| 250 | ฿115.89788 | ฿28,974.47 |
| 500 | ฿112.40366 | ฿56,201.83 |
| 1,000 | ฿109.52757 | ฿109,527.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿194.95000 | ฿194.95 |
| 10 | ฿149.26800 | ฿1,492.68 |
| 25 | ฿137.86800 | ฿3,446.70 |
| 100 | ฿125.34660 | ฿12,534.66 |
| 250 | ฿120.59608 | ฿30,149.02 |

