
LM2904BIDGKR | |
|---|---|
DigiKey Part Number | 296-LM2904BIDGKRTR-ND - Tape & Reel (TR) 296-LM2904BIDGKRCT-ND - Cut Tape (CT) 296-LM2904BIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.83000 | ฿6.83 |
| 10 | ฿4.55000 | ฿45.50 |
| 25 | ฿4.01720 | ฿100.43 |
| 100 | ฿3.42550 | ฿342.55 |
| 250 | ฿3.14212 | ฿785.53 |
| 500 | ฿2.97246 | ฿1,486.23 |
| 1,000 | ฿2.83238 | ฿2,832.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿2.68450 | ฿6,711.25 |
| 5,000 | ฿2.59526 | ฿12,976.30 |
| 7,500 | ฿2.55060 | ฿19,129.50 |
| 12,500 | ฿2.50112 | ฿31,264.00 |
| 17,500 | ฿2.47219 | ฿43,263.32 |
| 25,000 | ฿2.44436 | ฿61,109.00 |
| 62,500 | ฿2.38449 | ฿149,030.62 |
| 125,000 | ฿2.34840 | ฿293,550.00 |


