


LMR14020SSQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43399-2-ND - Tape & Reel (TR) 296-43399-1-ND - Cut Tape (CT) 296-43399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SSQDDARQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SSQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿120.44000 | ฿120.44 |
| 10 | ฿90.81500 | ฿908.15 |
| 25 | ฿83.36720 | ฿2,084.18 |
| 100 | ฿75.18070 | ฿7,518.07 |
| 250 | ฿71.28060 | ฿17,820.15 |
| 500 | ฿70.61852 | ฿35,309.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿64.95053 | ฿162,376.33 |
| 5,000 | ฿63.71916 | ฿318,595.80 |






