
SN74AHC08QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC08QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC08QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC08QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QWBQARQ1 |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QWBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12.35000 | ฿12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿6.37802 | ฿19,134.06 |
| 6,000 | ฿6.20349 | ฿37,220.94 |
| 9,000 | ฿6.11610 | ฿55,044.90 |
| 15,000 | ฿6.01924 | ฿90,288.60 |
| 21,000 | ฿5.96262 | ฿125,215.02 |
| 30,000 | ฿5.90822 | ฿177,246.60 |

