MFR Recommended

SN74LVC1G66DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G66DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DRLRG4 |
Description | IC SWITCH SPST-NO X 1 10OHM SOT5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿5.37179 | ฿21,487.16 |
| 8,000 | ฿5.23079 | ฿41,846.32 |
| 12,000 | ฿5.16011 | ฿61,921.32 |
| 20,000 | ฿5.08189 | ฿101,637.80 |
| 28,000 | ฿5.03614 | ฿141,011.92 |
| 40,000 | ฿4.99215 | ฿199,686.00 |


