TLC5916IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 822
Unit Price: ฿55.28000
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5916IDG4

DigiKey Part Number
TLC5916IDG4-ND
Manufacturer
Manufacturer Product Number
TLC5916IDG4
Description
IC LED DRVR LINEAR 120MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5916IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in THB
Tube
QuantityUnit PriceExt Price
480฿26.04519฿12,501.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.