TPS40130RHBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15,098
Unit Price: ฿167.46948
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40130RHBRG4

DigiKey Part Number
TPS40130RHBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40130RHBRG4
Description
IC REG CTRLR BUCK 32QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40130RHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 40V
Frequency - Switching
100kHz ~ 1.2MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿118.67459฿356,023.77
Manufacturers Standard Package