
TPS544C20EVM-634 | |
|---|---|
DigiKey Part Number | 296-37928-ND |
Manufacturer | |
Manufacturer Product Number | TPS544C20EVM-634 |
Description | EVAL BOARD FOR TPS544C20 |
Customer Reference | |
Detailed Description | TPS544C20 SWIFT™, D-CAP™, D-CAP2™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 30A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS544C20 | |
Note | - | |
Base Product Number |


