MFR Recommended
Similar
Similar

TPS62222DDCTG4 | |
|---|---|
DigiKey Part Number | 296-TPS62222DDCTG4TR-ND - Tape & Reel (TR) 296-TPS62222DDCTG4CT-ND - Cut Tape (CT) 296-TPS62222DDCTG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62222DDCTG4 |
Description | IC REG BUCK 1.8V 400MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62222DDCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿25.51640 | ฿12,758.20 |
| 750 | ฿25.00117 | ฿18,750.88 |
| 1,250 | ฿24.43090 | ฿30,538.62 |
| 1,750 | ฿24.09736 | ฿42,170.38 |
| 2,500 | ฿23.77661 | ฿59,441.53 |
| 6,250 | ฿23.08618 | ฿144,288.62 |
| 12,500 | ฿22.67008 | ฿283,376.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿48.10000 | ฿48.10 |
| 10 | ฿35.06800 | ฿350.68 |
| 25 | ฿31.82400 | ฿795.60 |
| 100 | ฿28.24900 | ฿2,824.90 |



