TPS73701DCQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 15,453
Unit Price: ฿54.28000
Datasheet
SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg

TPS73701DCQRG4

DigiKey Part Number
TPS73701DCQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73701DCQRG4
Description
IC REG LIN POS ADJ 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73701DCQRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
1.3 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿24.13099฿60,327.47
5,000฿23.58603฿117,930.15
7,500฿23.31316฿174,848.70
12,500฿23.01081฿287,635.12
Manufacturers Standard Package