
TC74VHC595FK(EL,K) | |
---|---|
DigiKey Part Number | 264-TC74VHC595FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC595FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC595FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC595FK(EL,K) |
Description | IC SR TRI-STATE 8BIT 16-VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC595FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿17.55000 | ฿17.55 |
10 | ฿12.25300 | ฿122.53 |
25 | ฿10.95920 | ฿273.98 |
100 | ฿9.53230 | ฿953.23 |
250 | ฿8.85432 | ฿2,213.58 |
500 | ฿8.44546 | ฿4,222.73 |
1,000 | ฿8.20463 | ฿8,204.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ฿7.52024 | ฿18,800.60 |
5,000 | ฿7.31224 | ฿36,561.20 |
7,500 | ฿7.20811 | ฿54,060.82 |
12,500 | ฿7.09277 | ฿88,659.62 |
17,500 | ฿7.02535 | ฿122,943.63 |
25,000 | ฿6.96047 | ฿174,011.75 |