Similar
Similar
Similar
Similar

TPC6110(TE85L,F,M) | |
|---|---|
DigiKey Part Number | TPC6110(TE85LFM)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC6110(TE85L,F,M) |
Description | MOSFET P-CH 30V 4.5A VS-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 56mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VS-6 (2.9x2.8) | |
Package / Case | ||
Base Product Number |








