
TPH2R003PL,LQ | |
|---|---|
DigiKey Part Number | 264-TPH2R003PLLQTR-ND - Tape & Reel (TR) 264-TPH2R003PLLQCT-ND - Cut Tape (CT) 264-TPH2R003PLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R003PL,LQ |
Description | MOSFET N-CH 30V 100A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 830mW (Ta), 116W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH2R003PL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta), 116W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿57.87000 | ฿57.87 |
| 10 | ฿36.66200 | ฿366.62 |
| 100 | ฿24.53850 | ฿2,453.85 |
| 500 | ฿19.33270 | ฿9,666.35 |
| 1,000 | ฿17.65800 | ฿17,658.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿15.53133 | ฿46,593.99 |
| 6,000 | ฿14.46121 | ฿86,767.26 |
| 9,000 | ฿13.91616 | ฿125,245.44 |
| 15,000 | ฿13.30408 | ฿199,561.20 |
| 21,000 | ฿13.25530 | ฿278,361.30 |

