TBA 1-2419HI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBA 1-2419HI

TBA 1-0513HI

DigiKey Part Number
1951-3408-ND
Manufacturer
Manufacturer Product Number
TBA 1-0513HI
Description
DC DC CONVERTER 15V 990MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-0513HI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA
Power (Watts)
990 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿110.18000฿110.18
5฿104.84600฿524.23
10฿102.66800฿1,026.68
30฿99.30933฿2,979.28
50฿97.78600฿4,889.30
100฿95.75150฿9,575.15
250฿93.13072฿23,282.68
500฿92.06926฿46,034.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.