
TCK-062 | |
---|---|
DigiKey Part Number | 1951-1059-ND |
Manufacturer | |
Manufacturer Product Number | TCK-062 |
Description | FIXED IND 12UH 1.4A 120MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 1.4 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿97.18000 | ฿97.18 |
10 | ฿80.01500 | ฿800.15 |
30 | ฿72.88667 | ฿2,186.60 |
50 | ฿69.79060 | ฿3,489.53 |
100 | ฿65.80280 | ฿6,580.28 |
250 | ฿65.70200 | ฿16,425.50 |