


TEC 3-1222 | |
---|---|
DigiKey Part Number | 1951-1467-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1222 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿471.25000 | ฿471.25 |
5 | ฿467.87000 | ฿2,339.35 |
10 | ฿464.42500 | ฿4,644.25 |
30 | ฿450.12500 | ฿13,503.75 |
50 | ฿442.97500 | ฿22,148.75 |
100 | ฿400.07500 | ฿40,007.50 |
250 | ฿382.85000 | ฿95,712.50 |