TEC 3-1222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC 3-1222

TEC 3-2422

DigiKey Part Number
1951-1485-ND
Manufacturer
Manufacturer Product Number
TEC 3-2422
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿491.08000฿491.08
5฿472.94000฿2,364.70
10฿465.27000฿4,652.70
30฿453.37500฿13,601.25
50฿447.92800฿22,396.40
100฿440.64150฿44,064.15
250฿431.17752฿107,794.38
500฿424.14516฿212,072.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.