



TEL 10-2422 | |
---|---|
DigiKey Part Number | 1951-3474-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2422 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿923.65000 | ฿923.65 |
5 | ฿918.64600 | ฿4,593.23 |
10 | ฿913.57500 | ฿9,135.75 |
30 | ฿900.25000 | ฿27,007.50 |
50 | ฿896.67500 | ฿44,833.75 |
100 | ฿889.52500 | ฿88,952.50 |
250 | ฿880.42240 | ฿220,105.60 |