TEL 2-2411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 2-2411

TEL 2-1210

DigiKey Part Number
1951-2099-ND
Manufacturer
Manufacturer Product Number
TEL 2-1210
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 2-1210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿454.35000฿454.35
5฿437.12600฿2,185.63
10฿419.90000฿4,199.00
30฿407.71267฿12,231.38
50฿404.30000฿20,215.00
100฿397.80000฿39,780.00
250฿386.10000฿96,525.00
500฿382.85000฿191,425.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.