

TEN 3-2412 | |
---|---|
DigiKey Part Number | 1951-2644-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2412 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿621.08000 | ฿621.08 |
5 | ฿597.93600 | ฿2,989.68 |
10 | ฿588.25000 | ฿5,882.50 |
30 | ฿573.18100 | ฿17,195.43 |
50 | ฿566.29960 | ฿28,314.98 |
100 | ฿557.08250 | ฿55,708.25 |
250 | ฿545.11340 | ฿136,278.35 |
500 | ฿536.21946 | ฿268,109.73 |