
TEN 3-4813WIN | |
---|---|
DigiKey Part Number | TEN3-4813WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4813WIN |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4813WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿502.13000 | ฿502.13 |
5 | ฿483.53600 | ฿2,417.68 |
10 | ฿475.73500 | ฿4,757.35 |
30 | ฿463.54767 | ฿13,906.43 |
50 | ฿457.98360 | ฿22,899.18 |
100 | ฿450.53450 | ฿45,053.45 |
250 | ฿440.85732 | ฿110,214.33 |
500 | ฿433.66766 | ฿216,833.83 |