
TEN 40-11015WIRH | |
---|---|
DigiKey Part Number | 1951-TEN40-11015WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-11015WIRH |
Description | 40 WATT DC/DC, 4000 VAC ISOLATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-11015WIRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 41 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,804.75000 | ฿2,804.75 |
5 | ฿2,776.93000 | ฿13,884.65 |
10 | ฿2,749.17500 | ฿27,491.75 |
30 | ฿2,420.91433 | ฿72,627.43 |
50 | ฿2,358.85000 | ฿117,942.50 |
100 | ฿2,335.77500 | ฿233,577.50 |