
TEN 40-2431 | |
---|---|
DigiKey Part Number | 1951-1566-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2431 |
Description | DC DC CONVERTER 5V +/-12V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 6A, 400mA, 400mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,259.43000 | ฿3,259.43 |
5 | ฿3,138.07000 | ฿15,690.35 |
10 | ฿3,087.04500 | ฿30,870.45 |
25 | ฿3,020.79720 | ฿75,519.93 |
50 | ฿2,971.54660 | ฿148,577.33 |
100 | ฿2,923.06630 | ฿292,306.63 |