
TEN 60-4822WIN | |
---|---|
DigiKey Part Number | TEN60-4822WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4822WIN |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4822WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A, 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,113.53000 | ฿4,113.53 |
5 | ฿4,077.90600 | ฿20,389.53 |
10 | ฿4,042.35000 | ฿40,423.50 |
30 | ฿3,923.08600 | ฿117,692.58 |
50 | ฿3,890.90000 | ฿194,545.00 |