TEQ 40-7213WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEQ 40-7213WIR
TEQ 40WIR
TEQ 40WIR

TEQ 40-4825WIR

DigiKey Part Number
1951-3458-ND
Manufacturer
Manufacturer Product Number
TEQ 40-4825WIR
Description
DC/DC CONVERTER +/-24V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 24V -24V 830mA, 830mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 40-4825WIR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA, 830mA
Power (Watts)
40W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 92°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿6,271.85000฿6,271.85
6฿5,940.67500฿35,644.05
10฿5,849.44800฿58,494.48
26฿5,682.57500฿147,746.95
50฿5,571.13700฿278,556.85