

TES 2-2423H | |
---|---|
DigiKey Part Number | 1951-1904-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-2423H |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-2423H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.64" L x 0.37" W x 0.35" H (16.3mm x 9.3mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿452.08000 | ฿452.08 |
5 | ฿435.17600 | ฿2,175.88 |
10 | ฿428.15500 | ฿4,281.55 |
30 | ฿417.19167 | ฿12,515.75 |
50 | ฿412.18460 | ฿20,609.23 |
100 | ฿405.48300 | ฿40,548.30 |
250 | ฿396.77560 | ฿99,193.90 |
500 | ฿390.30420 | ฿195,152.10 |