
THD 10-1212N | |
---|---|
DigiKey Part Number | THD10-1212N-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-1212N |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-1212N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿918.45000 | ฿918.45 |
5 | ฿877.50000 | ฿4,387.50 |
10 | ฿836.55000 | ฿8,365.50 |
30 | ฿812.17500 | ฿24,365.25 |
50 | ฿805.67500 | ฿40,283.75 |
100 | ฿792.67830 | ฿79,267.83 |
250 | ฿735.14740 | ฿183,786.85 |