

THD 10-2423N | |
---|---|
DigiKey Part Number | 1951-2246-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2423N |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2423N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿964.28000 | ฿964.28 |
5 | ฿945.94600 | ฿4,729.73 |
10 | ฿927.55000 | ฿9,275.50 |
30 | ฿914.55000 | ฿27,436.50 |
50 | ฿910.97500 | ฿45,548.75 |
100 | ฿903.82830 | ฿90,382.83 |
250 | ฿902.19872 | ฿225,549.68 |