

THD 12-1211 | |
---|---|
DigiKey Part Number | 1951-3082-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-1211 |
Description | DC DC CONVERTER 5.1V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,324.38000 | ฿1,324.38 |
5 | ฿1,261.84600 | ฿6,309.23 |
10 | ฿1,199.25000 | ฿11,992.50 |
30 | ฿1,164.31267 | ฿34,929.38 |
50 | ฿1,154.71860 | ฿57,735.93 |
100 | ฿1,135.87180 | ฿113,587.18 |
250 | ฿1,111.50392 | ฿277,875.98 |