

THI 2422 | |
---|---|
DigiKey Part Number | 1951-2267-ND |
Manufacturer | |
Manufacturer Product Number | THI 2422 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 58% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,267.50000 | ฿1,267.50 |
5 | ฿1,196.00000 | ฿5,980.00 |
10 | ฿1,124.50000 | ฿11,245.00 |
30 | ฿1,061.61267 | ฿31,848.38 |
50 | ฿1,057.87500 | ฿52,893.75 |
100 | ฿969.79680 | ฿96,979.68 |
250 | ฿951.92500 | ฿237,981.25 |