


TIM 3.5-2412SM | |
|---|---|
DigiKey Part Number | 1951-1969-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2412SM |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2412SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,287.70000 | ฿1,287.70 |
| 5 | ฿1,239.92000 | ฿6,199.60 |
| 10 | ฿1,219.81100 | ฿12,198.11 |
| 30 | ฿1,188.54767 | ฿35,656.43 |
| 50 | ฿1,174.25800 | ฿58,712.90 |
| 100 | ฿1,155.12180 | ฿115,512.18 |
| 250 | ฿1,130.27492 | ฿282,568.73 |

