
TMG 07105 | |
---|---|
DigiKey Part Number | TMG07105-ND |
Manufacturer | |
Manufacturer Product Number | TMG 07105 |
Description | AC/DC CONVERTER 5V 6.3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1.26A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 07105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.26A | |
Power (Watts) | 6.3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.08" L x 1.08" W x 0.74" H (27.4mm x 27.4mm x 18.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,051.38000 | ฿1,051.38 |
5 | ฿1,001.39000 | ฿5,006.95 |
10 | ฿980.62300 | ฿9,806.23 |
30 | ฿948.51267 | ฿28,455.38 |
50 | ฿933.95260 | ฿46,697.63 |
100 | ฿914.54680 | ฿91,454.68 |
250 | ฿889.51592 | ฿222,378.98 |