TMR 2WIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 2WIN Series

TMR 1222

DigiKey Part Number
1951-2593-ND
Manufacturer
Manufacturer Product Number
TMR 1222
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 1222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
85mA, 85mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿562.25000฿562.25
5฿538.65600฿2,693.28
10฿515.12500฿5,151.25
30฿498.87500฿14,966.25
50฿493.67500฿24,683.75
100฿470.60000฿47,060.00
250฿460.36252฿115,090.63
500฿458.25066฿229,125.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.