
TMR 2-1210E | |
---|---|
DigiKey Part Number | TMR2-1210E-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-1210E |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-1210E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿415.03000 | ฿415.03 |
5 | ฿399.49000 | ฿1,997.45 |
10 | ฿393.05500 | ฿3,930.55 |
30 | ฿382.99100 | ฿11,489.73 |
50 | ฿378.39100 | ฿18,919.55 |
100 | ฿372.24200 | ฿37,224.20 |
250 | ฿364.24572 | ฿91,061.43 |
500 | ฿358.30730 | ฿179,153.65 |