TMR 3-1211E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 3-0512E

DigiKey Part Number
TMR3-0512E-ND
Manufacturer
Manufacturer Product Number
TMR 3-0512E
Description
DC DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-0512E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿556.40000฿556.40
5฿556.27000฿2,781.35
10฿556.07500฿5,560.75
30฿554.45000฿16,633.50
50฿552.82500฿27,641.25
100฿548.43750฿54,843.75
250฿547.30000฿136,825.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.