

TMR 3-2412WIE | |
---|---|
DigiKey Part Number | 1951-2373-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2412WIE |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2412WIE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿578.50000 | ฿578.50 |
5 | ฿552.50000 | ฿2,762.50 |
10 | ฿526.50000 | ฿5,265.00 |
30 | ฿506.02500 | ฿15,180.75 |
50 | ฿493.67500 | ฿24,683.75 |
100 | ฿452.40000 | ฿45,240.00 |
250 | ฿441.02500 | ฿110,256.25 |
500 | ฿437.77436 | ฿218,887.18 |